MBB02070C4300FC100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.18486
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 4,133
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.04351
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 164,801
Unit Price: $0.22000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.04917
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.17524
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 10,781
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Viking Tech
In Stock: 60,000
Unit Price: $0.00766
Datasheet
430 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C4300FC100

DigiKey Part Number
MBB02070C4300FC100-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C4300FC100
Description
RES 430 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
430 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C4300DC100Vishay Beyschlag/Draloric/BC Components0MBB02070C4300DC100-ND$0.18486Parametric Equivalent
MBB02070C4300FCT00Vishay Beyschlag/Draloric/BC Components4,13356-MBB02070C4300FCT00CT-ND$0.10000Parametric Equivalent
MBB02070C4300FRP00Vishay Beyschlag/Draloric/BC Components0B0207C430R0F5T-ND$0.04351Parametric Equivalent
MRS25000C4300FCT00Vishay Beyschlag/Draloric/BC Components164,801BC4161CT-ND$0.22000Parametric Equivalent
MRS25000C4300FRP00Vishay Beyschlag/Draloric/BC Components0MRS25000C4300FRP00-ND$0.04917Parametric Equivalent
Available To Order
Check Lead Time
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.15906$159.06
Manufacturers Standard Package