Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MRS25000C4300FRP00 | |
|---|---|
DigiKey Part Number | MRS25000C4300FRP00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRS25000C4300FRP00 |
Description | RES 430 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C4300DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C4300DC100-ND | $0.18486 | Parametric Equivalent |
| MBB02070C4300FC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C4300FC100-ND | $0.15906 | Parametric Equivalent |
| MBB02070C4300FCT00 | Vishay Beyschlag/Draloric/BC Components | 4,133 | 56-MBB02070C4300FCT00CT-ND | $0.10000 | Parametric Equivalent |
| MBB02070C4300FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | B0207C430R0F5T-ND | $0.04351 | Parametric Equivalent |
| MRS25000C4300FCT00 | Vishay Beyschlag/Draloric/BC Components | 164,801 | BC4161CT-ND | $0.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04917 | $245.85 |






