Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBB02070C3324FC100 | |
|---|---|
DigiKey Part Number | MBB02070C3324FC100-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C3324FC100 |
Description | RES 3.32M OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.32 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C3324FRP00 | Vishay Beyschlag/Draloric/BC Components | 7,115 | BC3.32MZCT-ND | $0.14000 | Parametric Equivalent |
| MRS25000C3324FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | MRS25F-3.32M-ND | $0.05533 | Parametric Equivalent |
| CMF553M3200FHEA | Vishay Dale | 0 | CMF553M3200FHEA-ND | $0.94656 | Parametric Equivalent |
| CMF553M3200FHEB | Vishay Dale | 954 | CMF3.32MHFCT-ND | $3.14000 | Parametric Equivalent |
| CMF553M3200FHEK | Vishay Dale | 0 | CMF553M3200FHEK-ND | $3.88970 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.17524 | $175.24 |



