MBB02070C1608FRP00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.17538
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 4,950
Unit Price: $0.24000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 760
Unit Price: $0.24000
Datasheet
1.6 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C1608FRP00

DigiKey Part Number
B0207C1R600F5T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBB02070C1608FRP00
Description
RES 1.6 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.6 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C1608FC100Vishay Beyschlag/Draloric/BC Components0MBB02070C1608FC100-ND$0.17538Parametric Equivalent
MBB02070C1608FCT00Vishay Beyschlag/Draloric/BC Components4,950BC4452CT-ND$0.24000Parametric Equivalent
MRS25000C1608FCT00Vishay Beyschlag/Draloric/BC Components76056-MRS25000C1608FCT00CT-ND$0.24000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05327$266.35
Manufacturers Standard Package