
MBB02070C1608FCT00 | |
|---|---|
DigiKey Part Number | BC4452CT-ND - Cut Tape (CT) BC4452TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C1608FCT00 |
Description | RES 1.6 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.6 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MRS25000C1608FCT00 | Vishay Beyschlag/Draloric/BC Components | 760 | 56-MRS25000C1608FCT00CT-ND | $0.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.15400 | $1.54 |
| 25 | $0.12960 | $3.24 |
| 50 | $0.11440 | $5.72 |
| 100 | $0.10150 | $10.15 |
| 250 | $0.08728 | $21.82 |
| 500 | $0.07838 | $39.19 |
| 1,000 | $0.07083 | $70.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05735 | $286.75 |
| 10,000 | $0.05295 | $529.50 |
| 15,000 | $0.05068 | $760.20 |
| 25,000 | $0.04812 | $1,203.00 |
| 35,000 | $0.04659 | $1,630.65 |
| 50,000 | $0.04510 | $2,255.00 |

