1 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C1008FRP00

DigiKey Part Number
BC1.00ZTR-ND - Tape & Reel (TR)
BC1.00ZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBB02070C1008FRP00
Description
RES 1 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MBB02070C1008FRP00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C1008FC100Vishay Beyschlag/Draloric/BC Components691BC3577CT-ND$0.38000Parametric Equivalent
MBB02070C1008FCT00Vishay Beyschlag/Draloric/BC Components7,750BC3578CT-ND$0.11000Parametric Equivalent
MRS25000C1008FC100Vishay Beyschlag/Draloric/BC Components1,612BC3962CT-ND$0.77000Parametric Equivalent
MRS25000C1008FCT00Vishay Beyschlag/Draloric/BC Components5,448BC3963CT-ND$0.24000Parametric Equivalent
MRS25000C1008FRP00Vishay Beyschlag/Draloric/BC Components4,40456-MRS25000C1008FRP00CT-ND$0.27000Parametric Equivalent
In-Stock: 4,205
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.13000$0.13
10$0.10900$1.09
25$0.10160$2.54
50$0.09580$4.79
100$0.09060$9.06
250$0.08408$21.02
500$0.07960$39.80
1,000$0.07550$75.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06748$337.40
10,000$0.06462$646.20
15,000$0.06311$946.65
25,000$0.06135$1,533.75
35,000$0.06027$2,109.45
50,000$0.05921$2,960.50
Manufacturers Standard Package