
MBB02070C1008FCT00 | |
|---|---|
DigiKey Part Number | BC3578CT-ND - Cut Tape (CT) BC3578TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C1008FCT00 |
Description | RES 1 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.09300 | $0.93 |
| 25 | $0.08640 | $2.16 |
| 50 | $0.08140 | $4.07 |
| 100 | $0.07690 | $7.69 |
| 250 | $0.07140 | $17.85 |
| 500 | $0.06758 | $33.79 |
| 1,000 | $0.06407 | $64.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05719 | $285.95 |
| 10,000 | $0.05474 | $547.40 |
| 15,000 | $0.05343 | $801.45 |
| 25,000 | $0.05192 | $1,298.00 |
| 35,000 | $0.05099 | $1,784.65 |
| 50,000 | $0.05008 | $2,504.00 |

