MAL214035102E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.08452
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.09798
Datasheet

Parametric Equivalent


Nichicon
In Stock: 755
Unit Price: $2.20000
Datasheet
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214035102E3

DigiKey Part Number
MAL214035102E3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL214035102E3
Description
CAP ALUM 1000UF 20% 16V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
8400 mA @ 100 Hz
Packaging
Tape & Box (TB)
Impedance
73 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 125°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL214055102E3Vishay Beyschlag/Draloric/BC Components0MAL214055102E3-ND$1.08452Parametric Equivalent
MAL214065102E3Vishay Beyschlag/Draloric/BC Components0MAL214065102E3-ND$1.09798Parametric Equivalent
UBW1C102MHD1TONichicon755493-13144-1-ND$2.20000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500$1.12620$1,689.30