



UBW1C102MHD1TO | |
|---|---|
DigiKey Part Number | 493-13144-1-ND - Cut Tape (CT) 493-13144-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBW1C102MHD1TO |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1C102MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 998.3 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.49 A @ 100 kHz | |
Impedance | 42 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.39400 | $13.94 |
| 50 | $1.09080 | $54.54 |
| 100 | $0.99520 | $99.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.63362 | $316.81 |
| 1,000 | $0.59163 | $591.63 |
| 1,500 | $0.57045 | $855.68 |
| 2,500 | $0.54684 | $1,367.10 |
| 3,500 | $0.53296 | $1,865.36 |
| 5,000 | $0.51955 | $2,597.75 |
| 6,000 | $0.51318 | $3,079.08 |
| 12,000 | $0.49161 | $5,899.32 |
| 12,500 | $0.49046 | $6,130.75 |

