MFR Recommended
Similar

K474Z20Y5VF53L2 | |
|---|---|
DigiKey Part Number | K474Z20Y5VF53L2-ND |
Manufacturer | |
Manufacturer Product Number | K474Z20Y5VF53L2 |
Description | CAP CER 0.47UF 50V Y5V RADIAL |
Customer Reference | |
Detailed Description | 0.47 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) Radial |
Datasheet | Datasheet |
EDA/CAD Models | K474Z20Y5VF53L2 Models |
Category | Operating Temperature -30°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance -20%, +80% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K474M20X7RF53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K474M20X7RF53L2-ND | $0.28162 | MFR Recommended |
| FG18X7R1H474KRT00 | TDK | 834 | 445-181252-ND | $0.33000 | Similar |



