BFC238584681 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.51167
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.52891
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.58444
Datasheet
Image for BFC238584681 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC238584681

DigiKey Part Number
BFC238584681-ND
Manufacturer
Manufacturer Product Number
BFC238584681
Description
CAP FILM 680PF 5% 2KVDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
680 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.689" L x 0.197" W (17.50mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.433" (11.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
700V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
2000V (2kV)
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC238580681Vishay Beyschlag/Draloric/BC Components0BFC238580681-ND$0.51167Parametric Equivalent
BFC238581681Vishay Beyschlag/Draloric/BC Components0BFC238581681-ND$0.52891Parametric Equivalent
BFC238582681Vishay Beyschlag/Draloric/BC Components0BFC238582681-ND$0.58444Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,000$0.54030$540.30
Manufacturers Standard Package