Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238581681 | |
|---|---|
DigiKey Part Number | BFC238581681-ND |
Manufacturer | |
Manufacturer Product Number | BFC238581681 |
Description | CAP FILM 680PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238580681 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238580681-ND | $0.51167 | Parametric Equivalent |
| BFC238582681 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238582681-ND | $0.58444 | Parametric Equivalent |
| BFC238584681 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238584681-ND | $0.54030 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $0.52891 | $661.14 |

