CR-03FL7---15R is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Walsin Technology Corporation
In Stock: 57,933
Unit Price: $0.10000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3,604
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Venkel
In Stock: 10,000
Unit Price: $0.00240
Datasheet

Parametric Equivalent


Venkel
In Stock: 0
Unit Price: $0.00135
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $0.00451
Datasheet

Parametric Equivalent


Meritek
In Stock: 50,000
Unit Price: $0.00254
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 75,312
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.00418
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 47,784
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1,731
Unit Price: $0.15000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 891
Unit Price: $0.15000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 17
Unit Price: $0.10000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 29,038
Unit Price: $0.10000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.00581
Datasheet
15 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR-03FL7---15R

DigiKey Part Number
2577-CR-03FL7---15RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR-03FL7---15R
Description
RES 15 OHM 1% 1/10W 0603
Customer Reference
Detailed Description
15 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR-03FL7---15R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Viking Tech
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.