CR0603-10W-15R0FT is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Walsin Technology Corporation
In Stock: 57,933
Unit Price: $0.10000
Datasheet

Similar


Vishay Dale
In Stock: 51,349
Unit Price: $0.10000
Datasheet
15 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0603-10W-15R0FT

DigiKey Part Number
2679-CR0603-10W-15R0FTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR0603-10W-15R0FT
Description
RES 15 OHM 1% 1/10W 0603
Customer Reference
Detailed Description
15 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0603-10W-15R0FT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Venkel LTD
A separate $75.00 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tape & Reel (TR):10000000
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00135$6.75