New at DigiKey
N-Channel 100 V 400A (Tc) 415W (Tc) Surface Mount TOLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VRLB012N10HOS

DigiKey Part Number
6152-VRLB012N10HOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VRLB012N10HOS
Description
150V, Single N Channel MOSFET, R
Customer Reference
Detailed Description
N-Channel 100 V 400A (Tc) 415W (Tc) Surface Mount TOLT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
1.5mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
3.5V @ 250µA
Vgs (Max)
±20V
Power Dissipation (Max)
415W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TOLT
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
MARKETPLACE PRODUCT
Will ship in approximately 10 days from VIITOR SEMICONDUCTOR CO., LTD
A separate $80.00 flat rate shipping fee will apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$3.83000$3.83
10$3.06700$30.67
100$2.30000$230.00
500$1.84000$920.00