
VRLA012N10HOS | |
|---|---|
DigiKey Part Number | 6152-VRLA012N10HOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VRLA012N10HOS |
Description | 100V, Single N Channel MOSFET, R |
Customer Reference | |
Detailed Description | N-Channel 100 V 400A (Tc) 415W (Tc) Surface Mount TOLL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 1.5mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Vgs (Max) | ±20V | |
Power Dissipation (Max) | 415W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.46000 | $3.46 |
| 10 | $2.76700 | $27.67 |
| 100 | $2.07500 | $207.50 |
| 500 | $1.66000 | $830.00 |




