New at DigiKey
N-Channel 40 V 325A (Tc) 375W Surface Mount LFPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VDLF504N006LSA

DigiKey Part Number
6152-VDLF504N006LSATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VDLF504N006LSA
Description
40V, Single N Channel MOSFET, RD
Customer Reference
Detailed Description
N-Channel 40 V 325A (Tc) 375W Surface Mount LFPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
0.66mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Vgs (Max)
±20V
Power Dissipation (Max)
375W
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
LFPAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 10 days from VIITOR SEMICONDUCTOR CO., LTD
A separate $80.00 flat rate shipping fee will apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$2.92000$2.92
10$2.33300$23.33
100$1.75000$175.00
500$1.40000$700.00