
VDLF504N004LSA | |
|---|---|
DigiKey Part Number | 6152-VDLF504N004LSATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VDLF504N004LSA |
Description | 40V, Single N Channel MOSFET, RD |
Customer Reference | |
Detailed Description | N-Channel 40 V 325A (Tc) 375W Surface Mount LFPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.48mOhm @ 50A, 10V | |
Gate Charge (Qg) (Max) @ Vgs | 169 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8375 pF @ 20 V | |
Power Dissipation (Max) | 375W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.83000 | $3.83 |
| 10 | $3.06700 | $30.67 |
| 100 | $2.30000 | $230.00 |
| 500 | $1.84000 | $920.00 |


