
S3J | |
|---|---|
DigiKey Part Number | 6152-S3JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S3J |
Description | General purpose diode, 3A, 600V, |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 0.98 V @ 3 A | |
Speed | Standard Recovery > 500ns, > 2A (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.24300 | $2.43 |
| 100 | $0.13080 | $13.08 |
| 500 | $0.09440 | $47.20 |




