
BC856B-A | |
|---|---|
DigiKey Part Number | 6152-BC856B-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC856B-A |
Description | PNP General purpose Transistor, |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 100MHz Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VIITOR SEMICONDUCTOR CO., LTD | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 2mA, 5V | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.06300 | $0.63 |
| 100 | $0.03570 | $3.57 |
| 500 | $0.02630 | $13.15 |




