
DCM5614VD0H36K3T02 | |
|---|---|
DigiKey Part Number | 1102-DCM5614VD0H36K3T02-ND |
Manufacturer | |
Manufacturer Product Number | DCM5614VD0H36K3T02 |
Description | DC/DC CONVERTER 28V 1.3KW |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 28V 46.43A 400V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCM5614VD0H36K3T02 Models |
Category | Current - Output (Max) 46.43A |
Manufacturer Vicor Corporation | Power (Watts) 1.3kW |
Series | Voltage - Isolation 2.121 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Active | Efficiency 93.7% |
Type Enclosed | Operating Temperature -40°C ~ 125°C (With Derating) |
Voltage - Input (Min) 180V | Mounting Type Chassis Mount |
Voltage - Input (Max) 400V | Size / Dimension 5.57" L x 1.40" W x 0.37" H (141.5mm x 35.6mm x 9.4mm) |
Number of Outputs 1 | Approval Agency CE |
Voltage - Output 1 28V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,654.99000 | $2,654.99 |


