Enclosed DC DC Converter 1 Output 28V 46.43A 400V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCM5614VD0H36K3T01

DigiKey Part Number
1102-DCM5614VD0H36K3T01-ND
Manufacturer
Manufacturer Product Number
DCM5614VD0H36K3T01
Description
DC/DC CONVERTER 28V 1.3KW
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 28V 46.43A 400V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
46.43A
Manufacturer
Vicor Corporation
Power (Watts)
1.3kW
Series
Voltage - Isolation
2.121 kV
Packaging
Tray
Applications
ITE (Commercial)
Part Status
Active
Efficiency
93.7%
Type
Enclosed
Operating Temperature
-40°C ~ 125°C (With Derating)
Voltage - Input (Min)
180V
Mounting Type
Chassis Mount
Voltage - Input (Max)
400V
Size / Dimension
5.57" L x 1.40" W x 0.37" H (141.5mm x 35.6mm x 9.4mm)
Number of Outputs
1
Approval Agency
CE
Voltage - Output 1
28V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$2,294.89000$2,294.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.