Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0402X6S6R3-106MNP | |
|---|---|
DigiKey Part Number | 2679-C0402X6S6R3-106MNPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402X6S6R3-106MNP |
Description | CAP CER 10UF 6.3V X6S 0402 |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402X6S6R3-106MNP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402X6S6R3-106MNP-CT | Venkel | 2,350 | 2679-C0402X6S6R3-106MNP-CT-ND | $0.10400 | Parametric Equivalent |
| CL05X106MQ5NUNL | Samsung Electro-Mechanics | 0 | 1276-CL05X106MQ5NUNLTR-ND | $0.07798 | Direct |
| 04026W106MAT2A | KYOCERA AVX | 0 | 478-KGM05CS60J106MHCT-ND | $0.27000 | Parametric Equivalent |
| CC0402MRX6S5BB106 | YAGEO | 0 | 13-CC0402MRX6S5BB106CT-ND | $0.49000 | Parametric Equivalent |
| GMC04X6S106M6R3NT | Cal-Chip Electronics, Inc. | 115,598 | 4713-GMC04X6S106M6R3NTCT-ND | $0.29000 | Parametric Equivalent |








