Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BAV21WS-EVL | |
|---|---|
DigiKey Part Number | 2679-BAV21WS-EVLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV21WS-EVL |
Description | DIODE STANDARD 200V 200MA |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
Mfr | Speed Small Signal =< 200mA (Io), Any Speed |
Series | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Part Status Active | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV21WS-EVL-CT | Venkel | 4,800 | 2679-BAV21WS-EVL-CT-ND | $0.05800 | Parametric Equivalent |
| BAV21WS-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-BAV21WS-AU_R1_000A1CT-ND | $0.12000 | Parametric Equivalent |
| BAV21WS_R1_00001 | Panjit International Inc. | 63 | 3757-BAV21WS_R1_00001CT-ND | $0.12000 | Parametric Equivalent |


