
BAV21WS-EVL-CT | |
|---|---|
DigiKey Part Number | 2679-BAV21WS-EVL-CT-ND |
Manufacturer | |
Manufacturer Product Number | BAV21WS-EVL-CT |
Description | DIODE STANDARD 200V 200MA |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
Mfr | Speed Small Signal =< 200mA (Io), Any Speed |
Series | Reverse Recovery Time (trr) 50 ns |
Packaging Strip | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Part Status Active | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
| Strip: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.05800 | $0.58 |
| 500 | $0.04000 | $20.00 |
| 1,000 | $0.02750 | $27.50 |

