Power Over Ethernet (POE) 1 Port Splitter 10/100/1000 Mbps Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POE-INJ/SPLT-G

DigiKey Part Number
2414-POE-INJ/SPLT-G-ND
Manufacturer
Manufacturer Product Number
POE-INJ/SPLT-G
Description
Gigabit Passive PoE Injector/Spl
Customer Reference
Detailed Description
Power Over Ethernet (POE) 1 Port Splitter 10/100/1000 Mbps Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tycon Systems Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Type
Splitter
Voltage - Input
12 ~ 65V
Number of Ports
1
Voltage - Output
-
Current - Output
2.5 A
Power (Watts) - Per Port
-
Compliance
-
Data Rate
10/100/1000 Mbps
Features
-
Operating Temperature
-40°C ~ 70°C
Efficiency
-
Mounting Type
Chassis Mount
Size / Dimension
4.90" L x 2.80" W x 1.40" H (124.5mm x 71.1mm x 38.1mm)
Approval Agency
-
Standard Number
-
Note
-
Input Connector
RJ45 (Data, Power)
Output Connector
RJ45 (Data, Power)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Tycon Systems Inc.
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$72.95000$72.95