44V ~ 57V Power Over Ethernet (POE) 1 Port Splitter Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POE-POWERTAP-BT

DigiKey Part Number
3833-POE-POWERTAP-BT-ND
Manufacturer
Manufacturer Product Number
POE-POWERTAP-BT
Description
PoE Splitter 802.3af/at/bt PoE i
Customer Reference
Detailed Description
44V ~ 57V Power Over Ethernet (POE) 1 Port Splitter Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tycon Systems Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Type
Splitter
Voltage - Input
44 ~ 57V
Number of Ports
1
Voltage - Output
44V ~ 57V
Current - Output
1.58 A
Power (Watts) - Per Port
90W
Compliance
IEEE802.3af, IEEE802.3at, IEEE802.3bt
Data Rate
-
Features
OCP
Operating Temperature
-40°C ~ 70°C
Efficiency
98.4%
Mounting Type
Chassis Mount
Size / Dimension
3.65" L x 1.00" W x 1.00" H (92.7mm x 25.4mm x 25.4mm)
Approval Agency
-
Standard Number
-
Note
-
Input Connector
RJ45 (Data, Power)
Output Connector
Terminal Block (Power)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 330
MARKETPLACE PRODUCT
Will ship in approximately 4 days from ICOMTECH INC.
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$89.00000$89.00