
7V-27.000MAHJ-T | |
|---|---|
DigiKey Part Number | 887-2584-2-ND - Tape & Reel (TR) 887-2584-1-ND - Cut Tape (CT) 887-2584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7V-27.000MAHJ-T |
Description | CRYSTAL 27.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QT325G-27.000MAHJ-T | QST | 2,000 | 4981-QT325G-27.000MAHJ-TCT-ND | $0.38000 | Parametric Equivalent |
| XC32M4-27.000-F18LJDTK | Suzhou Hangjing Elec&Tech Co.,Ltd | 85,300 | 4309-XC32M4-27.000-F18LJDTKTR-ND | $0.23000 | Parametric Equivalent |
| XF27M00000S418 | NextGen Components | 600,000 | 3372-XF27M00000S418TR-ND | $0.18980 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.57300 | $5.73 |
| 25 | $0.54200 | $13.55 |
| 50 | $0.51960 | $25.98 |
| 100 | $0.49810 | $49.81 |
| 250 | $0.47104 | $117.76 |
| 500 | $0.45152 | $225.76 |
| 1,000 | $0.43285 | $432.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.37592 | $1,127.76 |
| 6,000 | $0.36038 | $2,162.28 |
| 9,000 | $0.35160 | $3,164.40 |
| 15,000 | $0.34084 | $5,112.60 |
| 21,000 | $0.33394 | $7,012.74 |
| 30,000 | $0.32678 | $9,803.40 |

