New Product
27 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT325G-27.000MAHJ-T

DigiKey Part Number
4981-QT325G-27.000MAHJ-TTR-ND - Tape & Reel (TR)
4981-QT325G-27.000MAHJ-TCT-ND - Cut Tape (CT)
4981-QT325G-27.000MAHJ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QT325G-27.000MAHJ-T
Description
3.2X2.5 30/30PPM 25C-40~85C 18PF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7V-27.000MAHJ-TTXC CORPORATION4,259887-2584-1-ND$0.66000Parametric Equivalent
XC32M4-27.000-F18LJDTKSuzhou Hangjing Elec&Tech Co.,Ltd85,3004309-XC32M4-27.000-F18LJDTKTR-ND$0.23000Parametric Equivalent
XF27M00000S418NextGen Components600,0003372-XF27M00000S418TR-ND$0.18980Parametric Equivalent
In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.38000$0.38
10$0.33300$3.33
25$0.31520$7.88
50$0.30220$15.11
100$0.28970$28.97
250$0.27400$68.50
500$0.26266$131.33
1,000$0.25179$251.79
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.23548$706.44
6,000$0.22574$1,354.44
9,000$0.22023$1,982.07
15,000$0.21349$3,202.35
21,000$0.20916$4,392.36
30,000$0.20467$6,140.10
Manufacturers Standard Package