7V-48.000MDDQ-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.30300
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.30300
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: $0.33330
Datasheet

Similar


CTS-Frequency Controls
In Stock: 2,781
Unit Price: $0.40000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: $0.25530
Datasheet
48 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7V-48.000MDDQ-T

DigiKey Part Number
887-7V-48.000MDDQ-TTR-ND - Tape & Reel (TR)
887-7V-48.000MDDQ-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
7V-48.000MDDQ-T
Description
CRYSTAL 48.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
48 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7V-48.000MDDQ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
48 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±20ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7V-48.000MDDE-TTXC CORPORATION0887-7V-48.000MDDE-TTR-ND$0.30300Similar
7V-48.000MDDV-TTXC CORPORATION0887-7V-48.000MDDV-TTR-ND$0.30300Similar
7V-48.000MEIQ-TTXC CORPORATION0887-7V-48.000MEIQ-TTR-ND$0.33330Parametric Equivalent
425F22A048M0000CTS-Frequency Controls2,781110-425F22A048M0000CT-ND$0.40000Similar
ABM10-48.000MHZ-E20-TAbracon LLC0535-9099-2-ND$0.25530Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.30300$909.00
Manufacturers Standard Package