Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

7A-16.000MAHE-T | |
|---|---|
DigiKey Part Number | 887-1762-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7A-16.000MAHE-T |
Description | CRYSTAL 16.0000MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 12pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 445I33A16M00000 | CTS-Frequency Controls | 0 | 445I33A16M00000-ND | $0.50143 | Similar |
| 445I33B16M00000 | CTS-Frequency Controls | 0 | 445I33B16M00000-ND | $0.50143 | Similar |
| 445I33J16M00000 | CTS-Frequency Controls | 0 | 445I33J16M00000-ND | $0.50143 | Similar |
| 445I33L16M00000 | CTS-Frequency Controls | 0 | 445I33L16M00000-ND | $0.50143 | Similar |
| ECS-160-12-30-JGN-TR | ECS Inc. | 4,108 | 50-ECS-160-12-30-JGN-TRCT-ND | $0.82000 | Parametric Equivalent |




