
ECS-160-12-30-JGN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-160-12-30-JGN-TR-ND - Tape & Reel (TR) 50-ECS-160-12-30-JGN-TRCT-ND - Cut Tape (CT) 50-ECS-160-12-30-JGN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-12-30-JGN-TR |
Description | CRYSTAL 16.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 12pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-12-30-JGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.71300 | $7.13 |
| 25 | $0.67440 | $16.86 |
| 50 | $0.64660 | $32.33 |
| 100 | $0.61980 | $61.98 |
| 250 | $0.58616 | $146.54 |
| 500 | $0.56190 | $280.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.53867 | $538.67 |
| 2,000 | $0.51640 | $1,032.80 |
| 3,000 | $0.50380 | $1,511.40 |
| 5,000 | $0.48838 | $2,441.90 |
| 7,000 | $0.47849 | $3,349.43 |
| 10,000 | $0.46822 | $4,682.20 |

