


F7-24-B | |
|---|---|
DigiKey Part Number | F7-24-B-ND |
Manufacturer | |
Manufacturer Product Number | F7-24-B |
Description | PWR XFMR LAMINATED 56VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 56VA Power Transformer 115V Primary 24V Secondary 2.4A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F7-24-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 2.4A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 56VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Size / Dimension | 93.65mm L x 46.02mm W | |
Height - Seated (Max) | 57.15mm | |
Voltage - Isolation | 2500VAC | |
Weight | 1.7 lbs (771.1 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.30000 | $20.30 |


