
241-7-24L | |
|---|---|
DigiKey Part Number | 241-7-24L-ND |
Manufacturer | |
Manufacturer Product Number | 241-7-24L |
Description | PWR XFMR LAMINATED 56VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 56VA Power Transformer 115V Primary 24V Secondary 2.4A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 241-7-24L Models |
Category | Secondary Winding(s) Single |
Manufacturer Signal Transformer | Center Tap Yes |
Series | Power - Max 56VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 93.70mm L x 49.20mm W |
Voltage - Primary 115V | Height - Seated (Max) 57.80mm |
Voltage - Secondary (Full Load) 24V | Voltage - Isolation 2500Vrms |
Current - Output (Max) 2.4A | Weight 1.7 lbs (771.1 g) |
Primary Winding(s) Single |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F7-24-B | Triad Magnetics | 0 | F7-24-B-ND | $19.95000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | $26.21075 | $1,048.43 |


