TSM75-H50CQ33ST-45.000M is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Transko Electronics, Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
45 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM75-H50CQ33ST-45.000M

DigiKey Part Number
2492-TSM75-H50CQ33ST-45.000M-ND
Manufacturer
Manufacturer Product Number
TSM75-H50CQ33ST-45.000M
Description
XTAL OSC XO 45.0000MHZ HCMOS SMD
Customer Reference
Detailed Description
45 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HCMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Strip
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
20mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TSM75-H50CQ33ST-45.000M-TRTransko Electronics, Inc.02492-TSM75-H50CQ33ST-45.000M-TR-ND$0.00000Parametric Equivalent
In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.