TSM75-H50CQ33ST-45.000M-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Transko Electronics, Inc.
In Stock: 185
Unit Price: $4.00000
Datasheet
45 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM75-H50CQ33ST-45.000M-TR

DigiKey Part Number
2492-TSM75-H50CQ33ST-45.000M-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSM75-H50CQ33ST-45.000M-TR
Description
XTAL OSC XO 45.0000MHZ HCMOS SMD
Customer Reference
Detailed Description
45 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HCMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
20mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TSM75-H50CQ33ST-45.000MTransko Electronics, Inc.1852492-TSM75-H50CQ33ST-45.000M-ND$4.00000Parametric Equivalent
In-Stock: 0
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Transko Electronics Inc.
A separate $60.00 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):100000
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.30000$1,300.00