WB7100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WB7200

DigiKey Part Number
2240-WB7200-ND
Manufacturer
Manufacturer Product Number
WB7200
Description
20' COIL CORD, TURQUOISE
Customer Reference
Detailed Description
Wrist Strap with Cord 20' (6.1m) One Size 1 mOhms Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Transforming Technologies
Series
Packaging
Box
Part Status
Active
Type
Wrist Strap with Cord
Cord Type
Coiled
Cord Termination
3mm Plug, 3mm Right Angle Plug
Cord Length
20' (6.1m)
Number of Conductors
2
Strap Closure
Elastic Retention
Strap Material
Elastic Fabric
Strap Termination
-
Resistance
1 mOhms
Size
One Size
Color
Blue
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 642
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Transforming Technologies LLC
A separate $47.43 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$44.30000$44.30