
CC9020 | |
|---|---|
DigiKey Part Number | 2240-CC9020-ND |
Manufacturer | |
Manufacturer Product Number | CC9020 |
Description | 20' COIL CORD, BLACK, 4MM |
Customer Reference | |
Detailed Description | Cord (For Wrist Straps) 20' (6.10m) 1 mOhms Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cord (For Wrist Straps) | |
Cord Type | Coiled | |
Cord Termination | 4mm Snap Socket, Banana Plug | |
Cord Length | 20' (6.10m) | |
Strap Closure | - | |
Strap Material | - | |
Strap Termination | - | |
Resistance | 1 mOhms | |
Size | - | |
Color | Black | |
Features | - |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.66000 | $9.66 |
| 25 | $9.37040 | $234.26 |
| 50 | $9.17700 | $458.85 |
| 100 | $8.88720 | $888.72 |
| 250 | $8.69400 | $2,173.50 |

