Box Storage, Transport Plastic 1.57" L x 1.46" W x 0.57" H (40.0mm x 37.0mm x 15.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM0875

DigiKey Part Number
2240-SM0875-ND
Manufacturer
Manufacturer Product Number
SM0875
Description
40 X 37 X 15 MM BLACK LID
Customer Reference
Detailed Description
Box Storage, Transport Plastic 1.57" L x 1.46" W x 0.57" H (40.0mm x 37.0mm x 15.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Transforming Technologies
Series
Packaging
Box
Part Status
Active
Type
Box
Usage
Storage, Transport
Dimensions - Overall
1.57" L x 1.46" W x 0.57" H (40.0mm x 37.0mm x 15.0mm)
Material
Plastic
Features
Conductive, Dissipative, Lid Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,012
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Transforming Technologies LLC
A separate $66.75 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:100000
All prices are in USD
Box
QuantityUnit PriceExt Price
10$4.72000$47.20