
SM0874 | |
|---|---|
DigiKey Part Number | 2240-SM0874-ND |
Manufacturer | |
Manufacturer Product Number | SM0874 |
Description | 37 X 12 X 15 MM BLACK LID |
Customer Reference | |
Detailed Description | Box Storage, Transport Plastic 1.46" L x 0.47" W x 0.59" H (37.0mm x 12.0mm x 15.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Box | |
Usage | Storage, Transport | |
Dimensions - Overall | 1.46" L x 0.47" W x 0.59" H (37.0mm x 12.0mm x 15.0mm) | |
Material | Plastic | |
Features | Conductive, Lid Included |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $3.98000 | $39.80 |




