
ISO35TDW | |
|---|---|
DigiKey Part Number | 296-28360-5-ND |
Manufacturer | |
Manufacturer Product Number | ISO35TDW |
Description | DG ISO 2.5KV 3CH RS422 16-SOIC |
Customer Reference | |
Detailed Description | RS422, RS485 Digital Isolator 2500Vrms 3 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO35TDW Models |
Category | Voltage - Isolation 2500Vrms |
Mfr | Common Mode Transient Immunity (Min) 25kV/µs |
Packaging Tube | Data Rate |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 85°C |
Type RS422, RS485 | Mounting Type Surface Mount |
Isolated Power No | Package / Case |
Number of Channels 3 | Supplier Device Package 16-SOIC |
Inputs - Side 1/Side 2 2/1 | Base Product Number |
Channel Type Unidirectional |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO35TDWR | Texas Instruments | 1,176 | 296-43595-1-ND | $10.66000 | MFR Recommended |
| MAX14945EWE+ | Analog Devices Inc./Maxim Integrated | 717 | MAX14945EWE+-ND | $10.38000 | Similar |
| MAX14945EWE+T | Analog Devices Inc./Maxim Integrated | 498 | 175-MAX14945EWE+TCT-ND | $10.38000 | Similar |
| MAX14949EWE+ | Analog Devices Inc./Maxim Integrated | 52 | MAX14949EWE+-ND | $12.00000 | Similar |
| MAX14949EWE+T | Analog Devices Inc./Maxim Integrated | 0 | MAX14949EWE+T-ND | $7.12744 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.65000 | $9.65 |
| 10 | $7.51000 | $75.10 |
| 40 | $6.75050 | $270.02 |
| 120 | $6.32683 | $759.22 |


