
ISO35TDWR | |
|---|---|
DigiKey Part Number | 296-43595-2-ND - Tape & Reel (TR) 296-43595-1-ND - Cut Tape (CT) 296-43595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO35TDWR |
Description | DG ISO 2.5KV 3CH RS422 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RS422, RS485 Digital Isolator 2500Vrms 3 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO35TDWR Models |
Category | Voltage - Isolation 2500Vrms |
Mfr | Common Mode Transient Immunity (Min) 25kV/µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 85°C |
Type RS422, RS485 | Mounting Type Surface Mount |
Isolated Power No | Package / Case |
Number of Channels 3 | Supplier Device Package 16-SOIC |
Inputs - Side 1/Side 2 2/1 | Base Product Number |
Channel Type Unidirectional |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX14945EWE+ | Analog Devices Inc./Maxim Integrated | 717 | MAX14945EWE+-ND | $10.38000 | Similar |
| MAX14948EWE+ | Analog Devices Inc./Maxim Integrated | 363 | MAX14948EWE+-ND | $10.98000 | Similar |
| MAX14948EWE+T | Analog Devices Inc./Maxim Integrated | 223 | 175-MAX14948EWE+TCT-ND | $10.98000 | Similar |
| MAX14949EWE+ | Analog Devices Inc./Maxim Integrated | 52 | MAX14949EWE+-ND | $12.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.66000 | $10.66 |
| 10 | $8.32700 | $83.27 |
| 25 | $7.74360 | $193.59 |
| 100 | $7.10240 | $710.24 |
| 250 | $7.00892 | $1,752.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.33617 | $12,672.34 |

