Similar
Similar
Similar

TC7SZ32AFS,L3F | |
|---|---|
DigiKey Part Number | TC7SZ32AFSL3FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC7SZ32AFS,L3F |
Description | IC GATE OR 1CH 2-INP FSV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel fSV |
Datasheet | Datasheet |
EDA/CAD Models | TC7SZ32AFS,L3F Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 3.6ns @ 5V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package fSV |
Number of Circuits 1 | Package / Case SOT-953 |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G32GS,132 | Nexperia USA Inc. | 4,890 | 1727-74LVC1G32GS,132CT-ND | $0.17000 | Similar |
| NL17SG32P5T5G | onsemi | 11,931 | NL17SG32P5T5GOSCT-ND | $0.16000 | Similar |
| NL17SZ32P5T5G | onsemi | 6,190 | 488-NL17SZ32P5T5GCT-ND | $0.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07700 | $770.00 |



