Linear Voltage Regulator IC Positive Fixed 1 Output 200mA WLP-4-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA WLP-4-01
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6501A2820R-G

DigiKey Part Number
893-XC6501A2820R-GTR-ND - Tape & Reel (TR)
893-XC6501A2820R-GCT-ND - Cut Tape (CT)
893-XC6501A2820R-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6501A2820R-G
Description
IC REG LIN 2.8V 200MA WLP-4-01
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA WLP-4-01
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
20 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
50dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
4-XFBGA, WLBGA
Voltage - Output (Min/Fixed)
2.8V
Supplier Device Package
WLP-4-01
Voltage Dropout (Max)
0.36V @ 200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC6501D2820R-GTorex Semiconductor Ltd100893-XC6501D2820R-GCT-ND$0.55000Parametric Equivalent
In-Stock: 100
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.55000$0.55
10$0.38800$3.88
25$0.34720$8.68
100$0.30210$30.21
250$0.28060$70.15
500$0.26766$133.83
1,000$0.25697$256.97
2,500$0.25245$631.12
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.23891$1,194.55
10,000$0.23332$2,333.20
15,000$0.23052$3,457.80
25,000$0.22742$5,685.50
35,000$0.22560$7,896.00
Manufacturers Standard Package