


XC6501D2820R-G | |
|---|---|
DigiKey Part Number | 893-XC6501D2820R-GTR-ND - Tape & Reel (TR) 893-XC6501D2820R-GCT-ND - Cut Tape (CT) 893-XC6501D2820R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6501D2820R-G |
Description | IC REG LIN 2.8V 200MA WLP-4-01 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA WLP-4-01 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 20 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 4-XFBGA, WLBGA |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package WLP-4-01 |
Voltage Dropout (Max) 0.36V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6501A2820R-G | Torex Semiconductor Ltd | 100 | 893-XC6501A2820R-GCT-ND | $0.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.38800 | $3.88 |
| 25 | $0.34720 | $8.68 |
| 100 | $0.30210 | $30.21 |
| 250 | $0.28060 | $70.15 |
| 500 | $0.26766 | $133.83 |
| 1,000 | $0.25697 | $256.97 |
| 2,500 | $0.25245 | $631.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.23891 | $1,194.55 |
| 10,000 | $0.23332 | $2,333.20 |
| 15,000 | $0.23052 | $3,457.80 |
| 25,000 | $0.22742 | $5,685.50 |
| 35,000 | $0.22560 | $7,896.00 |

