TPS781330220DDCRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1,819
Unit Price: $0.80000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-THIN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS781330220DDCRG4

DigiKey Part Number
TPS781330220DDCRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS781330220DDCRG4
Description
IC REG LINEAR 3.3V/2.2V SOT23
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
TPS781330220DDCRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V, 2.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 150mA, -
Current - Output
Current - Quiescent (Iq)
1.3 µA
Current - Supply (Max)
8 µA
PSRR
40dB ~ 15dB (10Hz ~ 1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.45728$1,371.84
6,000$0.44652$2,679.12
9,000$0.44113$3,970.17
15,000$0.43516$6,527.40
21,000$0.43166$9,064.86
Manufacturers Standard Package