


TPS781330220DDCR | |
|---|---|
DigiKey Part Number | 296-TPS781330220DDCRTR-ND - Tape & Reel (TR) 296-TPS781330220DDCRCT-ND - Cut Tape (CT) 296-TPS781330220DDCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS781330220DDCR |
Description | IC REG LINEAR 3.3V/2.2V SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS781330220DDCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V, 2.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 150mA, - | |
Current - Output | ||
Current - Quiescent (Iq) | 1.3 µA | |
Current - Supply (Max) | 8 µA | |
PSRR | 40dB ~ 15dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.80000 | $0.80 |
| 10 | $0.57200 | $5.72 |
| 25 | $0.51480 | $12.87 |
| 100 | $0.45130 | $45.13 |
| 250 | $0.42100 | $105.25 |
| 500 | $0.40276 | $201.38 |
| 1,000 | $0.38774 | $387.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.36919 | $1,107.57 |
| 6,000 | $0.36011 | $2,160.66 |
| 9,000 | $0.35556 | $3,200.04 |
| 15,000 | $0.35052 | $5,257.80 |
| 21,000 | $0.34758 | $7,299.18 |

