Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SON (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS73718DRBT

DigiKey Part Number
296-TPS73718DRBTTR-ND - Tape & Reel (TR)
296-TPS73718DRBTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TPS73718DRBT
Description
IC REG LINEAR 1.8V 1A 8-SON
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS73718DRBT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
400 µA
Mfr
Current - Supply (Max)
1.3 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
PSRR
58dB ~ 37dB (100Hz ~ 10kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
8-VDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
8-SON (3x3)
Voltage Dropout (Max)
0.5V @ 1A
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS73718DRBRTexas Instruments417296-38307-1-ND$1.73000Parametric Equivalent
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.20000$2.20