Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SON (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS73718DRBR

DigiKey Part Number
296-38307-2-ND - Tape & Reel (TR)
296-38307-1-ND - Cut Tape (CT)
296-38307-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS73718DRBR
Description
IC REG LINEAR 1.8V 1A 8-SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS73718DRBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
400 µA
Mfr
Current - Supply (Max)
1.3 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
58dB ~ 37dB (100Hz ~ 10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
8-VDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
8-SON (3x3)
Voltage Dropout (Max)
0.5V @ 1A
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS73718DRBTTexas Instruments1296-TPS73718DRBTCT-ND$2.20000Parametric Equivalent
In-Stock: 417
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$1.27100$12.71
25$1.15480$28.87
100$1.02770$102.77
250$0.96696$241.74
500$0.93038$465.19
1,000$0.92565$925.65
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.86304$2,589.12
6,000$0.84484$5,069.04
9,000$0.83572$7,521.48
Manufacturers Standard Package