MFR Recommended

TPS51020DBTRG4 | |
|---|---|
DigiKey Part Number | TPS51020DBTRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS51020DBTRG4 |
Description | IC REG CTRLR DDR 2OUT 30TSSOP |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 2 Output 30-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS51020DBTRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Applications | Controller, DDR | |
Voltage - Input | 4.5V ~ 28V | |
Number of Outputs | 2 | |
Voltage - Output | 0.9V ~ 24V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 30-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 30-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.65699 | $5,313.98 |


